
SLWRB4312A | |
|---|---|
DigiKey Part Number | 336-SLWRB4312A-ND |
Manufacturer | |
Manufacturer Product Number | SLWRB4312A |
Description | BGM220SC22HNA WIRELESS GECKO BLU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BGM220S, EFR32BG22 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BGM220S, EFR32BG22 | |
Note | - | |
RF Type | Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 677,61000 Kč | 677,61 Kč |
| Unit Price without VAT: | 677,61000 Kč |
|---|---|
| Unit Price with VAT: | 819,90810 Kč |


