EFR32MG13, MGM13P02 Mighty Gecko 802.15.4 (Thread, Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLWRB4306C

DigiKey Part Number
336-4285-ND
Manufacturer
Manufacturer Product Number
SLWRB4306C
Description
MESH MODULE RADIO BOARD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EFR32MG13, MGM13P02 Mighty Gecko 802.15.4 (Thread, Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
EFR32MG13, MGM13P02
Note
-
RF Type
802.15.4 (Thread, Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1998,03000 Kč998,03 Kč
Manufacturers Standard Package
Unit Price without VAT:998,03000 Kč
Unit Price with VAT:1 207,61630 Kč