MGM12P Mighty Gecko 802.15.4 (Thread, Zigbee®) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLWRB4304A

DigiKey Part Number
336-4039-ND
Manufacturer
Manufacturer Product Number
SLWRB4304A
Description
MGM12P 2.4 GHZ +18 DBM W/LNA RAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
MGM12P Mighty Gecko 802.15.4 (Thread, Zigbee®) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Box
Part Status
Active
Type
Transceiver; 802.15.4 (Thread, Zigbee®)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MGM12P
Note
-
RF Type
802.15.4 (Thread, Zigbee®)
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 066,49000 Kč1 066,49 Kč
Manufacturers Standard Package
Unit Price without VAT:1 066,49000 Kč
Unit Price with VAT:1 290,45290 Kč