
SLWRB4256A | |
|---|---|
DigiKey Part Number | 336-3971-ND |
Manufacturer | |
Manufacturer Product Number | SLWRB4256A |
Description | EFR32FG13 2400/868 MHZ 10 DBMDUA |
Customer Reference | |
Detailed Description | EFR32FG13 Flex Gecko Transceiver 868MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Frequency | 868MHz, 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | EFR32FG13 | |
Note | - | |
RF Type | - | |
RF Frequency | 868MHz, 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 267,02000 Kč | 1 267,02 Kč |
| 10 | 1 264,03800 Kč | 12 640,38 Kč |
| Unit Price without VAT: | 1 267,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 533,09420 Kč |

