



SLWRB4182A | |
|---|---|
DigiKey Part Number | 336-SLWRB4182A-ND |
Manufacturer | |
Manufacturer Product Number | SLWRB4182A |
Description | EFR32XG22 WIRELESS GECKO 2.4 GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EFR32BG22 Blue Gecko Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Silicon Labs | Utilized IC / Part EFR32BG22 |
Series | RF Type Bluetooth® 5.x (BLE) |
Packaging Bulk | RF Frequency 2.4GHz |
Part Status Active | Function Transceiver |
Type Transceiver; Bluetooth® 5.x (BLE) | Base Product Number |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 673,01000 Kč | 673,01 Kč |
| Unit Price without VAT: | 673,01000 Kč |
|---|---|
| Unit Price with VAT: | 814,34210 Kč |


