
SLWRB4164A | |
|---|---|
DigiKey Part Number | 336-3934-ND |
Manufacturer | |
Manufacturer Product Number | SLWRB4164A |
Description | EFR32MG12 2400/915 MHZ BOARD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EFR32MG12 Mighty Gecko 802.15.4 (Thread, Zigbee®) Transceiver 915MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Thread, Zigbee®) | |
Frequency | 915MHz, 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | EFR32MG12 | |
Note | - | |
RF Type | 802.15.4 (Thread, Zigbee®) | |
RF Frequency | 915MHz, 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 066,49000 Kč | 1 066,49 Kč |
| Unit Price without VAT: | 1 066,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 290,45290 Kč |


