EFR32MG12 Mighty Gecko 802.15.4 (Thread, Zigbee®) Transceiver 868MHz, 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLWRB4163A

DigiKey Part Number
336-3933-ND
Manufacturer
Manufacturer Product Number
SLWRB4163A
Description
EFR32MG12 2400/868 MHZ BOARD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EFR32MG12 Mighty Gecko 802.15.4 (Thread, Zigbee®) Transceiver 868MHz, 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver; 802.15.4 (Thread, Zigbee®)
Frequency
868MHz, 2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
EFR32MG12
Note
-
RF Type
802.15.4 (Thread, Zigbee®)
RF Frequency
868MHz, 2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 066,49000 Kč1 066,49 Kč
Manufacturers Standard Package
Unit Price without VAT:1 066,49000 Kč
Unit Price with VAT:1 290,45290 Kč