
SLWRB4158A | |
|---|---|
DigiKey Part Number | 336-3966-ND |
Manufacturer | |
Manufacturer Product Number | SLWRB4158A |
Description | EVAL BOARD FOR EFR32MG13 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EFR32MG13 Mighty Gecko 802.15.4 (Thread, Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 915MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 915MHz, 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | EFR32MG13 | |
Note | - | |
RF Type | 802.15.4 (Thread, Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE) | |
RF Frequency | 915MHz, 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 313,00000 Kč | 1 313,00 Kč |
| Unit Price without VAT: | 1 313,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 588,73000 Kč |

