
SLWRB4104A | |
|---|---|
DigiKey Part Number | 336-3965-ND |
Manufacturer | |
Manufacturer Product Number | SLWRB4104A |
Description | EVAL BOARD FOR EFR32BG13 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EFR32BG13 Blue Gecko Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Silicon Labs | Utilized IC / Part EFR32BG13 |
Series | RF Type Bluetooth® 5.x (BLE) |
Packaging Bulk | RF Frequency 2.4GHz |
Part Status Active | Function Transceiver |
Type Transceiver; Bluetooth® 5.x (BLE) | Base Product Number |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 052,37000 Kč | 1 052,37 Kč |
| Unit Price without VAT: | 1 052,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 273,36770 Kč |

