
SLSTK3402A | |
|---|---|
DigiKey Part Number | 336-3942-ND |
Manufacturer | |
Manufacturer Product Number | SLSTK3402A |
Description | EFM32PG12 EVAL BRD |
Customer Reference | |
Detailed Description | EFM32PG12 Pearl Gecko ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | - | |
Utilized IC / Part | EFM32PG12 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 093,29000 Kč | 2 093,29 Kč |
| Unit Price without VAT: | 2 093,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 532,88090 Kč |


