EFM8SB2 Sleepy Bee Starter Kit Sleepy Bee 8051 MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLSTK2011A

DigiKey Part Number
336-3159-ND
Manufacturer
Manufacturer Product Number
SLSTK2011A
Description
SLEEPY BEE STARTER KIT EFM8SB2
Customer Reference
Detailed Description
EFM8SB2 Sleepy Bee Starter Kit Sleepy Bee 8051 MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 8-Bit
Core Processor
8051
Platform
Utilized IC / Part
EFM8SB2
Mounting Type
Fixed
Contents
Board(s), Cable(s), LCD
Interconnect System
-
Suggested Programming Environment
-
Note
Requires CR2032 Battery, Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 158,38000 Kč2 158,38 Kč
Manufacturers Standard Package
Unit Price without VAT:2 158,38000 Kč
Unit Price with VAT:2 611,63980 Kč