
SLBLDC-MTR-RD | |
|---|---|
DigiKey Part Number | 336-1329-ND |
Manufacturer | |
Manufacturer Product Number | SLBLDC-MTR-RD |
Description | EVAL BOARD FOR C8051F310 |
Customer Reference | |
Detailed Description | C8051F310 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | C8051F310 | |
Primary Attributes | Motors (BLDC) | |
Secondary Attributes | Potentiometer Speed Control | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 519,26000 Kč | 3 519,26 Kč |
| Unit Price without VAT: | 3 519,26000 Kč |
|---|---|
| Unit Price with VAT: | 4 258,30460 Kč |


