
SIXG301-PK6037A | |
|---|---|
DigiKey Part Number | 336-SIXG301-PK6037A-ND |
Manufacturer | |
Manufacturer Product Number | SIXG301-PK6037A |
Description | 2.4 GHZ +10DBM 4MB FLASH PRO KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SixG301 - 802.15.4 (Thread, Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Silicon Labs | Utilized IC / Part SixG301 |
Packaging Box | RF Type 802.15.4 (Thread, Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE) | Function Transceiver |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 919,07000 Kč | 3 919,07 Kč |
| Unit Price without VAT: | 3 919,07000 Kč |
|---|---|
| Unit Price with VAT: | 4 742,07470 Kč |



