New Product
IC RF TxRx + MCU Bluetooth Thread, Zigbee® 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIMG301M104XILB0

DigiKey Part Number
336-SIMG301M104XILB0-ND
Manufacturer
Manufacturer Product Number
SIMG301M104XILB0
Description
0K FLASH 512K RAM +10DBM QFN40
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Thread, Zigbee® 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-106.8dBm
Mfr
Memory Size
512kB RAM
Series
Serial Interfaces
I2S, SPI, UART
Packaging
Tray
GPIO
22
Part Status
Active
Voltage - Supply
1.8V ~ 3.63V
Type
TxRx + MCU
Current - Receiving
8.1mA ~ 9mA
RF Family/Standard
Bluetooth
Current - Transmitting
11.4mA ~ 28.6mA
Protocol
Operating Temperature
-40°C ~ 125°C
Modulation
2-GFSK, DSSS, GMSK, MSK, O-QPSK
Mounting Type
Surface Mount
Data Rate (Max)
2Mbps
Package / Case
40-VFQFN Exposed Pad
Power - Output
10dBm
Supplier Device Package
40-QFN (5x5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 459
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1106,57000 Kč106,57 Kč
1090,55500 Kč905,55 Kč
2585,08200 Kč2 127,05 Kč
10077,67420 Kč7 767,42 Kč
25073,29372 Kč18 323,43 Kč
50070,22798 Kč35 113,99 Kč
2 45063,92245 Kč156 610,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:106,57000 Kč
Unit Price with VAT:128,94970 Kč