SiM3U1xx Precision32™ ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIM3U1XX-B-EDK

DigiKey Part Number
336-2235-ND
Manufacturer
Manufacturer Product Number
SIM3U1XX-B-EDK
Description
SIM3U1XX EVAL BRD
Customer Reference
Detailed Description
SiM3U1xx Precision32™ ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M3
Platform
-
Utilized IC / Part
SiM3U1xx
Mounting Type
Fixed
Contents
Board(s), Cable(s), Power Supply
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 664,04000 Kč10 664,04 Kč
Manufacturers Standard Package
Unit Price without VAT:10 664,04000 Kč
Unit Price with VAT:12 903,48840 Kč