
SIM3L167-C-GQR | |
|---|---|
DigiKey Part Number | 336-4497-2-ND - Tape & Reel (TR) 336-4497-1-ND - Cut Tape (CT) 336-4497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIM3L167-C-GQR |
Description | IC MCU 32BIT 256KB FLASH 80TQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 SiM3L1xx Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 80-TQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, IrDA, SmartCard, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 62 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.8V | |
Data Converters | A/D 24x10/12b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-TQFP (12x12) | |
Package / Case | 80-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,44000 Kč | 476,44 Kč |
| 10 | 389,00900 Kč | 3 890,09 Kč |
| 25 | 362,53480 Kč | 9 063,37 Kč |
| 100 | 337,33290 Kč | 33 733,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 316,01656 Kč | 79 004,14 Kč |
| Unit Price without VAT: | 476,44000 Kč |
|---|---|
| Unit Price with VAT: | 576,49240 Kč |


