
SIBG301M114KIHB0 | |
|---|---|
DigiKey Part Number | 336-SIBG301M114KIHB0-ND |
Manufacturer | |
Manufacturer Product Number | SIBG301M114KIHB0 |
Description | 2048K FLASH 512K RAM 10DBM QFN3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Memory Size 2MB Flash, 512kB RAM |
Mfr | Serial Interfaces I2S, SPI, UART |
Series | GPIO 17 |
Packaging Tray | Voltage - Supply 1.8V ~ 3.63V |
Part Status Active | Current - Receiving 8.1mA |
Type TxRx + MCU | Current - Transmitting 11.4mA ~ 28.6mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 125°C |
Modulation 2-GFSK, DSSS, GMSK, MSK, O-QPSK | Mounting Type Surface Mount |
Data Rate (Max) 2Mbps | Package / Case 32-VFQFN Exposed Pad |
Power - Output 10dBm | Supplier Device Package 32-QFN (4x4) |
Sensitivity -106.8dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,59000 Kč | 121,59 Kč |
| 10 | 103,23500 Kč | 1 032,35 Kč |
| 25 | 97,02800 Kč | 2 425,70 Kč |
| 100 | 88,63800 Kč | 8 863,80 Kč |
| 250 | 83,67560 Kč | 20 918,90 Kč |
| 500 | 80,20192 Kč | 40 100,96 Kč |
| 2 450 | 73,05767 Kč | 178 991,29 Kč |
| Unit Price without VAT: | 121,59000 Kč |
|---|---|
| Unit Price with VAT: | 147,12390 Kč |

