
SIBG301M104XILB0 | |
|---|---|
DigiKey Part Number | 336-SIBG301M104XILB0-ND |
Manufacturer | |
Manufacturer Product Number | SIBG301M104XILB0 |
Description | 0K FLASH 512K RAM +10DBM QFN40 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Memory Size 512kB RAM |
Mfr | Serial Interfaces I2S, SPI, UART |
Series | GPIO 22 |
Packaging Tray | Voltage - Supply 1.8V ~ 3.63V |
Part Status Active | Current - Receiving 8.1mA |
Type TxRx + MCU | Current - Transmitting 11.4mA ~ 28.6mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 125°C |
Modulation 2-GFSK, DSSS, GMSK, MSK, O-QPSK | Mounting Type Surface Mount |
Data Rate (Max) 2Mbps | Package / Case 40-VFQFN Exposed Pad |
Power - Output 10dBm | Supplier Device Package 40-QFN (5x5) |
Sensitivity -106.8dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,10000 Kč | 90,10 Kč |
| 10 | 76,33100 Kč | 763,31 Kč |
| 25 | 71,68440 Kč | 1 792,11 Kč |
| 100 | 65,38620 Kč | 6 538,62 Kč |
| 250 | 61,66388 Kč | 15 415,97 Kč |
| 500 | 59,05986 Kč | 29 529,93 Kč |
| 2 450 | 53,70291 Kč | 131 572,13 Kč |
| Unit Price without VAT: | 90,10000 Kč |
|---|---|
| Unit Price with VAT: | 109,02100 Kč |

