
SI7023-A20-IM1 | |
|---|---|
DigiKey Part Number | 336-3147-ND |
Manufacturer | |
Manufacturer Product Number | SI7023-A20-IM1 |
Description | SENS HUMI/TEMP 3.6V PWM 3% 6DFN |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH PWM ±2% RH 18 s Surface Mount |
Datasheet | Datasheet |
Category | Accuracy ±2% RH |
Manufacturer Silicon Labs | Response Time 18 s |
Packaging Strip | Voltage - Supply 1.9V ~ 3.6V |
Part Status Obsolete | Mounting Type Surface Mount |
Sensor Type Humidity, Temperature | Operating Temperature -40°C ~ 125°C |
Humidity Range 0 ~ 100% RH | Package / Case 6-WDFN Exposed Pad |
Output Type PWM | Supplier Device Package 6-DFN (3x3) |
Output 11b | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,99000 Kč | 189,99 Kč |
| Unit Price without VAT: | 189,99000 Kč |
|---|---|
| Unit Price with VAT: | 229,88790 Kč |


