
SI7006-A20-IMR | |
|---|---|
DigiKey Part Number | 336-4154-2-ND - Tape & Reel (TR) 336-4154-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SI7006-A20-IMR |
Description | SENS HUMID/TEMP 3.6V I2C 5% 6DFN |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±5% RH 18 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 12b | |
Accuracy | ±5% RH | |
Response Time | 18 s | |
Sensitivity | - | |
Voltage - Supply | 1.9V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 5 | 80,33800 Kč | 401,69 Kč |
| 10 | 76,85300 Kč | 768,53 Kč |
| 25 | 72,69520 Kč | 1 817,38 Kč |
| 50 | 69,86040 Kč | 3 493,02 Kč |
| 100 | 67,26290 Kč | 6 726,29 Kč |
| 500 | 62,03356 Kč | 31 016,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 49,97843 Kč | 124 946,08 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |


