
SI4468-A2A-IM | |
|---|---|
DigiKey Part Number | 336-3101-ND |
Manufacturer | |
Manufacturer Product Number | SI4468-A2A-IM |
Description | IC RF TXRX ISM<1GHZ 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 142MHz ~ 1.05GHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SI4468-A2A-IM Models |
Category | Sensitivity -133dBm |
Mfr | Serial Interfaces SPI |
Packaging Tray | GPIO 4 |
Part Status Active | Voltage - Supply 1.8V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 10.9mA ~ 13.7mA |
Type TxRx Only | Current - Transmitting 44.5mA ~ 88mA |
RF Family/Standard General ISM < 1GHz | Operating Temperature -40°C ~ 125°C |
Modulation 4FSK, 4GFSK, FSK, GFSK, OOK | Mounting Type Surface Mount |
Frequency | Package / Case 20-VFQFN Exposed Pad |
Data Rate (Max) 1Mbps | Supplier Device Package 20-QFN (4x4) |
Power - Output 20dBm (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,34000 Kč | 164,34 Kč |
| 10 | 139,89900 Kč | 1 398,99 Kč |
| 25 | 131,62320 Kč | 3 290,58 Kč |
| 100 | 120,41550 Kč | 12 041,55 Kč |
| 490 | 109,27898 Kč | 53 546,70 Kč |
| 980 | 104,92913 Kč | 102 830,55 Kč |
| 1 470 | 102,51528 Kč | 150 697,46 Kč |
| Unit Price without VAT: | 164,34000 Kč |
|---|---|
| Unit Price with VAT: | 198,85140 Kč |


