
SI4467-A2A-IMR | |
|---|---|
DigiKey Part Number | SI4467-A2A-IMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4467-A2A-IMR |
Description | IC RF TXRX ISM<1GHZ 20QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 142MHz ~ 1.05GHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SI4467-A2A-IMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 4FSK, 4GFSK, FSK, GFSK, OOK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 12.5dBm (Max) | |
Sensitivity | -133dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
GPIO | 4 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 10.9mA ~ 13.7mA | |
Current - Transmitting | 18mA ~ 24mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 80,37312 Kč | 200 932,80 Kč |
| Unit Price without VAT: | 80,37312 Kč |
|---|---|
| Unit Price with VAT: | 97,25148 Kč |


