
SI4455-C2A-GMR | |
|---|---|
DigiKey Part Number | 336-4343-2-ND - Tape & Reel (TR) 336-4343-1-ND - Cut Tape (CT) 336-4343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4455-C2A-GMR |
Description | IC RF TXRX ISM<1GHZ 20QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 284MHz ~ 960MHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SI4455-C2A-GMR Models |
Category | Sensitivity -115dBm |
Mfr | Serial Interfaces SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 4 |
Part Status Active | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 10.9mA |
Type TxRx Only | Current - Transmitting 19mA ~ 24mA |
RF Family/Standard General ISM < 1GHz | Operating Temperature -40°C ~ 85°C |
Modulation FSK, GFSK, OOK | Mounting Type Surface Mount |
Frequency | Package / Case 20-VFQFN Exposed Pad |
Data Rate (Max) 500kbps | Supplier Device Package 20-QFN (3x3) |
Power - Output 13dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,96000 Kč | 120,96 Kč |
| 10 | 102,79700 Kč | 1 027,97 Kč |
| 25 | 96,61920 Kč | 2 415,48 Kč |
| 100 | 88,26260 Kč | 8 826,26 Kč |
| 250 | 83,32024 Kč | 20 830,06 Kč |
| 500 | 79,86030 Kč | 39 930,15 Kč |
| 1 000 | 76,62311 Kč | 76 623,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 72,66073 Kč | 181 651,83 Kč |
| Unit Price without VAT: | 120,96000 Kč |
|---|---|
| Unit Price with VAT: | 146,36160 Kč |




