
SI4010-C2-GTR | |
|---|---|
DigiKey Part Number | 336-4342-2-ND - Tape & Reel (TR) 336-4342-1-ND - Cut Tape (CT) 336-4342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4010-C2-GTR |
Description | RF TX IC FSK 27-960MHZ 10TFSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter FSK, OOK 27MHz ~ 960MHz 10dBm 100kBaud PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | 27MHz ~ 960MHz | |
Applications | Garage Openers, RKE, Security Alarms | |
Modulation or Protocol | FSK, OOK | |
Data Rate (Max) | 100kBaud | |
Power - Output | 10dBm | |
Current - Transmitting | 19.8mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | 4kB RAM | |
Features | 8051 MCU Core, Crystal-less Operation | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,30000 Kč | 107,30 Kč |
| 10 | 91,17300 Kč | 911,73 Kč |
| 25 | 85,66360 Kč | 2 141,59 Kč |
| 100 | 78,20500 Kč | 7 820,50 Kč |
| 250 | 73,79452 Kč | 18 448,63 Kč |
| 500 | 70,70782 Kč | 35 353,91 Kč |
| 1 000 | 67,81997 Kč | 67 819,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 64,28462 Kč | 160 711,55 Kč |
| Unit Price without VAT: | 107,30000 Kč |
|---|---|
| Unit Price with VAT: | 129,83300 Kč |



