Telecom IC Subscriber Line Interface Concept (SLIC) 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3232-FQ

DigiKey Part Number
SI3232-FQ-ND
Manufacturer
Manufacturer Product Number
SI3232-FQ
Description
IC TELECOM INTERFACE 64TQFP
Customer Reference
Detailed Description
Telecom IC Subscriber Line Interface Concept (SLIC) 64-TQFP (10x10)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Subscriber Line Interface Concept (SLIC)
Interface
ISDN
Number of Circuits
2
Voltage - Supply
3.13V ~ 3.47V
Current - Supply
28mA
Power (Watts)
280 mW
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.