Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3216-FT

DigiKey Part Number
SI3216-FT-ND
Manufacturer
Manufacturer Product Number
SI3216-FT
Description
IC TELECOM INTERFACE 38TSSOP
Customer Reference
Detailed Description
Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 38-TSSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Tube
Part Status
Obsolete
Function
Subscriber Line Interface Concept (SLIC), CODEC
Interface
GCI, PCM, SPI
Number of Circuits
1
Voltage - Supply
3.13V ~ 5.25V
Current - Supply
88mA
Power (Watts)
700 mW
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.