Optical Sensor Ambient, Gesture 940nm I2C 10-WFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1153-AB00-GM

DigiKey Part Number
336-5918-ND
Manufacturer
Manufacturer Product Number
SI1153-AB00-GM
Description
SENSOR OPT 940NMAMB 10 WFQFN
Customer Reference
Detailed Description
Optical Sensor Ambient, Gesture 940nm I2C 10-WFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Strip
Part Status
Obsolete
Type
Ambient, Gesture
Wavelength
940nm
Proximity Detection
Yes
Output Type
I2C
Voltage - Supply
1.62V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFQFN
Supplier Device Package
10-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1116,96000 Kč116,96 Kč
5102,93200 Kč514,66 Kč
1097,89300 Kč978,93 Kč
2591,94600 Kč2 298,65 Kč
5087,93960 Kč4 396,98 Kč
Unit Price without VAT:116,96000 Kč
Unit Price with VAT:141,52160 Kč