
SI1142-A11-GM | |
|---|---|
DigiKey Part Number | SI1142-A11-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI1142-A11-GM |
Description | SENSOR OPT AMBIENT 10 WFQFN |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C 10-WFQFN |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.6V |
Manufacturer Silicon Labs | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 10-WFQFN |
Type Ambient | Supplier Device Package 10-QFN (2x2) |
Proximity Detection Yes | Base Product Number |
Output Type I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI1143-A11-GM | Silicon Labs | 40 | SI1143-A11-GM-ND | 0,00000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,84000 Kč | 127,84 Kč |
| 5 | 115,08000 Kč | 575,40 Kč |
| 10 | 110,30500 Kč | 1 103,05 Kč |
| 25 | 104,59440 Kč | 2 614,86 Kč |
| 50 | 100,69860 Kč | 5 034,93 Kč |
| 100 | 97,12820 Kč | 9 712,82 Kč |
| Unit Price without VAT: | 127,84000 Kč |
|---|---|
| Unit Price with VAT: | 154,68640 Kč |

