


SI1120-A-GMR | |
|---|---|
DigiKey Part Number | 336-1820-2-ND - Tape & Reel (TR) 336-1820-1-ND - Cut Tape (CT) 336-1820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1120-A-GMR |
Description | SENSOR OPT AMBIENT 8 VFDFN |
Customer Reference | |
Detailed Description | Optical Sensor Ambient Analog, PWM, SPI 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SI1120-A-GMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | Yes | |
Output Type | Analog, PWM, SPI | |
Voltage - Supply | 2.2V ~ 3.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-ODFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 113,13247 Kč | 282 831,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,14000 Kč | 167,14 Kč |
| 5 | 150,88600 Kč | 754,43 Kč |
| 10 | 144,82400 Kč | 1 448,24 Kč |
| 25 | 137,60800 Kč | 3 440,20 Kč |
| 50 | 132,68240 Kč | 6 634,12 Kč |
| 100 | 128,15870 Kč | 12 815,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,97000 Kč | 211,97 Kč |
| 5 | 180,14600 Kč | 900,73 Kč |
| 10 | 167,91600 Kč | 1 679,16 Kč |
| 25 | 152,95760 Kč | 3 823,94 Kč |
| 50 | 142,50860 Kč | 7 125,43 Kč |
| 100 | 132,75600 Kč | 13 275,60 Kč |
| 500 | 112,56066 Kč | 56 280,33 Kč |
| Unit Price without VAT: | 167,14000 Kč |
|---|---|
| Unit Price with VAT: | 202,23940 Kč |

