IC RF TxRx + MCU General ISM < 1GHz 283MHz ~ 350MHz, 425MHz ~ 525MHz, 850MHz ~ 960MHz 36-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1084-A-GM

DigiKey Part Number
336-2605-ND
Manufacturer
Manufacturer Product Number
SI1084-A-GM
Description
IC RF TXRX+MCU ISM<1GHZ 36QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz 283MHz ~ 350MHz, 425MHz ~ 525MHz, 850MHz ~ 960MHz 36-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
16kB Flash, 768B RAM
Mfr
Serial Interfaces
I2C, SPI, UART
Packaging
Tray
GPIO
15
Part Status
Obsolete
Voltage - Supply
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
10.7mA ~ 13.7mA
Type
TxRx + MCU
Current - Transmitting
18mA ~ 29mA
RF Family/Standard
General ISM < 1GHz
Operating Temperature
-40°C ~ 85°C
Modulation
4FSK, 4GFSK, FSK, GFSK, OOK
Mounting Type
Surface Mount
Frequency
Package / Case
36-WFQFN Exposed Pad
Data Rate (Max)
500kbps
Supplier Device Package
36-QFN (5x6)
Power - Output
13dBm
Base Product Number
Sensitivity
-116dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EFR32FG23B020F128GM40-CSilicon Labs0336-EFR32FG23B020F128GM40-C-ND73,39051 KčMFR Recommended
In-Stock: 137
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1184,15000 Kč184,15 Kč
10157,00000 Kč1 570,00 Kč
25147,76520 Kč3 694,13 Kč
100135,25830 Kč13 525,83 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:184,15000 Kč
Unit Price with VAT:222,82150 Kč