
SI1063-A-GM | |
|---|---|
DigiKey Part Number | 336-2598-ND |
Manufacturer | |
Manufacturer Product Number | SI1063-A-GM |
Description | IC RF TXRX+MCU ISM<1GHZ 36QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 142MHz ~ 1.05GHz 36-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SI1063-A-GM Models |
Category | Memory Size 32kB Flash, 4kB RAM |
Mfr | Serial Interfaces I2C, SPI, UART |
Packaging Tray | GPIO 15 |
Part Status Last Time Buy | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 10.7mA ~ 13.7mA |
Type TxRx + MCU | Current - Transmitting 18mA ~ 29mA |
RF Family/Standard General ISM < 1GHz | Operating Temperature -40°C ~ 85°C |
Modulation 4FSK, 4GFSK, FSK, GFSK, OOK | Mounting Type Surface Mount |
Frequency | Package / Case 36-WFQFN Exposed Pad |
Data Rate (Max) 1Mbps | Supplier Device Package 36-QFN (5x6) |
Power - Output 13dBm | Base Product Number |
Sensitivity -126dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFR32FG23B020F128GM40-C | Silicon Labs | 0 | 336-EFR32FG23B020F128GM40-C-ND | 73,39051 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,12000 Kč | 193,12 Kč |
| Unit Price without VAT: | 193,12000 Kč |
|---|---|
| Unit Price with VAT: | 233,67520 Kč |

