- Transceiver; 802.15.4 (Zigbee®) 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Transceiver; 802.15.4 (Zigbee®) 2.4GHz Evaluation Board
Smart Occupancy Sensor training video

RD-0078-0201

DigiKey Part Number
336-3819-ND
Manufacturer
Manufacturer Product Number
RD-0078-0201
Description
ZIGBEE OCCUPANCY SENSOR KIT
Customer Reference
Detailed Description
- Transceiver; 802.15.4 (Zigbee®) 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Box
Part Status
Obsolete
Type
Transceiver; 802.15.4 (Zigbee®)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.