



RBK-ZW500DEV-CON2 | |
|---|---|
DigiKey Part Number | 703-1133-ND |
Manufacturer | |
Manufacturer Product Number | RBK-ZW500DEV-CON2 |
Description | DEV KIT FOR Z-WAVE 500SERIES |
Customer Reference | |
Detailed Description | Z-Wave - Z-Wave Transceiver Evaluation Board |
Category | Contents Board(s) |
Manufacturer Silicon Labs | Utilized IC / Part Z-Wave |
Packaging Box | RF Type Z-Wave |
Part Status Obsolete | Function Transceiver |
Type Transceiver; Z-Wave | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29 187,22000 Kč | 29 187,22 Kč |
| Unit Price without VAT: | 29 187,22000 Kč |
|---|---|
| Unit Price with VAT: | 35 316,53620 Kč |

