802.15.4, Bluetooth Bluetooth v5.4, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGM260PD32VNN2

DigiKey Part Number
336-MGM260PD32VNN2-ND
Manufacturer
Manufacturer Product Number
MGM260PD32VNN2
Description
RF TXRX MOD 802.15.4 BTU.FL SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.4, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
DSSS, GFSK, O-QPSK
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
20dBm
Sensitivity
-105.3dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
EFR32BG26
Memory Size
3.2MB Flash, 512kB RAM
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
5.7mA ~ 6.4mA
Current - Transmitting
6.8mA ~ 162mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1276,33000 Kč276,33 Kč
10236,35300 Kč2 363,53 Kč
25222,74680 Kč5 568,67 Kč
100204,30000 Kč20 430,00 Kč
300191,33027 Kč57 399,08 Kč
500185,74788 Kč92 873,94 Kč
1 000178,59765 Kč178 597,65 Kč
Manufacturers Standard Package
Unit Price without VAT:276,33000 Kč
Unit Price with VAT:334,35930 Kč