
MGM260PD32VNA2 | |
|---|---|
DigiKey Part Number | 336-MGM260PD32VNA2-ND |
Manufacturer | |
Manufacturer Product Number | MGM260PD32VNA2 |
Description | RF TXRX MOD 802.15.4 BT TH SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.4, Thread, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART |
Mfr | Antenna Type PCB Trace |
Packaging Strip | Utilized IC / Part EFR32BG26 |
Part Status Active | Memory Size 3.2MB Flash, 512kB RAM |
RF Family/Standard 802.15.4, Bluetooth | Voltage - Supply 1.8V ~ 3.8V |
Protocol | Current - Receiving 5.7mA ~ 6.4mA |
Modulation DSSS, GFSK, O-QPSK | Current - Transmitting 6.8mA ~ 162mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 2Mbps | Operating Temperature -40°C ~ 125°C |
Power - Output 20dBm | Package / Case Module |
Sensitivity -105.3dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,75000 Kč | 276,75 Kč |
| 10 | 236,75200 Kč | 2 367,52 Kč |
| 25 | 223,11200 Kč | 5 577,80 Kč |
| 100 | 204,64250 Kč | 20 464,25 Kč |
| 300 | 191,65787 Kč | 57 497,36 Kč |
| 500 | 186,06902 Kč | 93 034,51 Kč |
| 1 000 | 178,91058 Kč | 178 910,58 Kč |
| Unit Price without VAT: | 276,75000 Kč |
|---|---|
| Unit Price with VAT: | 334,86750 Kč |


