
MGM260PB32VNN5 | |
|---|---|
DigiKey Part Number | 336-MGM260PB32VNN5-ND |
Manufacturer | |
Manufacturer Product Number | MGM260PB32VNN5 |
Description | RF TXRX MOD 802.15.4 BTU.FL SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.4, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART |
Mfr | Antenna Type Antenna Not Included, U.FL |
Packaging Strip | Utilized IC / Part EFR32BG26 |
Part Status Active | Memory Size 3.2MB Flash, 512kB RAM |
RF Family/Standard 802.15.4, Bluetooth | Voltage - Supply 1.8V ~ 3.8V |
Protocol | Current - Receiving 5.7mA ~ 6.4mA |
Modulation DSSS, GFSK, O-QPSK | Current - Transmitting 6.8mA ~ 162mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 2Mbps | Operating Temperature -40°C ~ 125°C |
Power - Output 20dBm | Package / Case Module |
Sensitivity -105.3dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,99000 Kč | 267,99 Kč |
| 10 | 229,20200 Kč | 2 292,02 Kč |
| 25 | 215,97120 Kč | 5 399,28 Kč |
| 100 | 198,06470 Kč | 19 806,47 Kč |
| 300 | 185,47283 Kč | 55 641,85 Kč |
| 500 | 180,05388 Kč | 90 026,94 Kč |
| 1 000 | 173,11066 Kč | 173 110,66 Kč |
| Unit Price without VAT: | 267,99000 Kč |
|---|---|
| Unit Price with VAT: | 324,26790 Kč |

