802.15.4, Bluetooth Bluetooth v5.4, Thread, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGM260PB22VNA5R

DigiKey Part Number
336-MGM260PB22VNA5RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MGM260PB22VNA5R
Description
RF TXRX MOD 802.15.4 BT TH SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.4, Thread, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART
Mfr
Antenna Type
PCB Trace
Packaging
Tape & Reel (TR)
Utilized IC / Part
EFR32BG26
Part Status
Active
Memory Size
3.2MB Flash, 512kB RAM
RF Family/Standard
802.15.4, Bluetooth
Voltage - Supply
1.8V ~ 3.8V
Protocol
Current - Receiving
5.7mA ~ 6.4mA
Modulation
DSSS, GFSK, O-QPSK
Current - Transmitting
6.8mA ~ 162mA
Frequency
2.4GHz
Mounting Type
Surface Mount
Data Rate
2Mbps
Operating Temperature
-40°C ~ 125°C
Power - Output
10dBm
Package / Case
Module
Sensitivity
-105.8dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000160,50184 Kč160 501,84 Kč
Manufacturers Standard Package
Unit Price without VAT:160,50184 Kč
Unit Price with VAT:194,20723 Kč