802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGM12P02F1024GA-V4

DigiKey Part Number
MGM12P02F1024GA-V4-ND
Manufacturer
Manufacturer Product Number
MGM12P02F1024GA-V4
Description
RF TXRX MOD 802.15.4 BT CHIP SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
2-FSK, 4-FSK, DSSS, GFSK, GMSK, O-QPSK
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
10dBm
Sensitivity
-102dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
EFR32MG12
Memory Size
1MB Flash, 256kB RAM
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
10.3mA ~ 12.6mA
Current - Transmitting
10mA ~ 121mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Strip
QuantityUnit PriceExt Price
100472,30380 Kč47 230,38 Kč
Manufacturers Standard Package
Unit Price without VAT:472,30380 Kč
Unit Price with VAT:571,48760 Kč