
ISOLATED-USB-EK | |
|---|---|
DigiKey Part Number | 336-3990-ND |
Manufacturer | |
Manufacturer Product Number | ISOLATED-USB-EK |
Description | ISOLATED USB-UART EXPANSION BRD |
Customer Reference | |
Detailed Description | Serial to USB Interface EFM8, EFM32 Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | EFM8, EFM32 | |
Type | Interface | |
Function | Serial to USB | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 193,53000 Kč | 1 193,53 Kč |
| Unit Price without VAT: | 1 193,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 444,17130 Kč |


