
ISOLATED-CAN-EK | |
|---|---|
DigiKey Part Number | 336-4230-ND |
Manufacturer | |
Manufacturer Product Number | ISOLATED-CAN-EK |
Description | ISOLATED CAN EXPANSION KIT |
Customer Reference | |
Detailed Description | CANbus Interface EFM32 Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | EFM32 | |
Type | Interface | |
Function | CANbus | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 523,39000 Kč | 1 523,39 Kč |
| Unit Price without VAT: | 1 523,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 843,30190 Kč |




