
FGM230-RB4328A | |
|---|---|
DigiKey Part Number | 336-FGM230-RB4328A-ND |
Manufacturer | |
Manufacturer Product Number | FGM230-RB4328A |
Description | FGM230S RADIO BOARD HIGH SECU |
Customer Reference | |
Detailed Description | FGM230S - Transceiver 868MHz, 915MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 868MHz, 915MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | FGM230S | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 047,33000 Kč | 1 047,33 Kč |
| 10 | 1 044,83300 Kč | 10 448,33 Kč |
| Unit Price without VAT: | 1 047,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 267,26930 Kč |


