EFR32FG25 Wireless Gecko 25 Transceiver 902MHz ~ 928MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG25-RB4270B

DigiKey Part Number
336-FG25-RB4270B-ND
Manufacturer
Manufacturer Product Number
FG25-RB4270B
Description
FG25 902-928MHZ +16DBM RADIO BRD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EFR32FG25 Wireless Gecko 25 Transceiver 902MHz ~ 928MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Box
Part Status
Active
Type
Transceiver
Frequency
902MHz ~ 928MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
EFR32FG25
Note
-
RF Type
-
RF Frequency
902MHz ~ 928MHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 407,71000 Kč1 407,71 Kč
101 404,32500 Kč14 043,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1 407,71000 Kč
Unit Price with VAT:1 703,32910 Kč