


FG25-PK6011A | |
|---|---|
DigiKey Part Number | 336-FG25-PK6011A-ND |
Manufacturer | |
Manufacturer Product Number | FG25-PK6011A |
Description | FG25 902-928MHZ +16DBM PRO KIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EFR32FG25 Wireless Gecko 25 Transceiver 902MHz ~ 928MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 902MHz ~ 928MHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | EFR32FG25 | |
Note | - | |
RF Type | - | |
RF Frequency | 902MHz ~ 928MHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 643,29000 Kč | 4 643,29 Kč |
| 10 | 4 631,88600 Kč | 46 318,86 Kč |
| Unit Price without VAT: | 4 643,29000 Kč |
|---|---|
| Unit Price with VAT: | 5 618,38090 Kč |



