EFR32FG23 Flex Gecko Transceiver 868MHz, 915MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG23-DK2600A

DigiKey Part Number
336-FG23-DK2600A-ND
Manufacturer
Manufacturer Product Number
FG23-DK2600A
Description
FG23 868-915 MHZ +14 DBM DEV KIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EFR32FG23 Flex Gecko Transceiver 868MHz, 915MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
868MHz, 915MHz
Manufacturer
Silicon Labs
Contents
Board(s), Accessories
Series
Antenna Type
SMA Antenna(s) Included
Packaging
Box
Utilized IC / Part
EFR32FG23
Part Status
Active
RF Frequency
868MHz, 915MHz
Type
Transceiver
Function
Transceiver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 970,22000 Kč1 970,22 Kč
101 965,29700 Kč19 652,97 Kč
Manufacturers Standard Package
Unit Price without VAT:1 970,22000 Kč
Unit Price with VAT:2 383,96620 Kč