
EZR-LEDK2W-434 | |
|---|---|
DigiKey Part Number | 336-2282-ND |
Manufacturer | |
Manufacturer Product Number | EZR-LEDK2W-434 |
Description | KIT DEMO EZRADIO TWO-WAY 434MHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Si4455 EZRadio® Transceiver 434MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 434MHz |
Manufacturer Silicon Labs | Contents Board(s), Cable(s) |
Series | Utilized IC / Part Si4455 |
Packaging Box | RF Frequency 434MHz |
Part Status Active | Function Transceiver |
Type Transceiver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 213,39000 Kč | 2 213,39 Kč |
| 10 | 2 207,95100 Kč | 22 079,51 Kč |
| Unit Price without VAT: | 2 213,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 678,20190 Kč |

