
EZR-LEDK1W-915 | |
|---|---|
DigiKey Part Number | 336-2281-ND |
Manufacturer | |
Manufacturer Product Number | EZR-LEDK1W-915 |
Description | KIT DEMO EZRADIO ONE-WAY 915MHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Si4010, Si4355 EZRadio® Key Fob 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Key Fob | |
Frequency | 915MHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | Si4010, Si4355 | |
Note | - | |
RF Type | - | |
RF Frequency | 915MHz | |
Function | Key Fob | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 148,73000 Kč | 2 148,73 Kč |
| 10 | 2 143,41300 Kč | 21 434,13 Kč |
| Unit Price without VAT: | 2 148,73000 Kč |
|---|---|
| Unit Price with VAT: | 2 599,96330 Kč |

