
ETRX357 | |
|---|---|
DigiKey Part Number | 920-1006-2-ND - Tape & Reel (TR) 920-1006-1-ND - Cut Tape (CT) 920-1006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETRX357 |
Description | RF TXRX MOD 802.15.4 CHIP SMD |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 250kbps | |
Power - Output | 3dBm | |
Sensitivity | -100dBm | |
Serial Interfaces | - | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | EM357 | |
Memory Size | 192kB Flash, 12kB RAM | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 27mA | |
Current - Transmitting | 31mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 674,46000 Kč | 674,46 Kč |
| 10 | 580,72100 Kč | 5 807,21 Kč |
| 25 | 548,87080 Kč | 13 721,77 Kč |
| 100 | 505,69480 Kč | 50 569,48 Kč |
| 250 | 480,14196 Kč | 120 035,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 457,72980 Kč | 274 637,88 Kč |
| Unit Price without VAT: | 674,46000 Kč |
|---|---|
| Unit Price with VAT: | 816,09660 Kč |



