



EM35X-DEV | |
|---|---|
DigiKey Part Number | 636-1012-ND |
Manufacturer | |
Manufacturer Product Number | EM35X-DEV |
Description | KIT DEV EM35X ZIGBEE |
Customer Reference | |
Detailed Description | EM351, EM357 EM35x Transceiver; 802.15.4 (Zigbee®) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | EM35X-DEV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; 802.15.4 (Zigbee®) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | EM351, EM357 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 559,54000 Kč | 20 559,54 Kč |
| Unit Price without VAT: | 20 559,54000 Kč |
|---|---|
| Unit Price with VAT: | 24 877,04340 Kč |

