IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM3588-RTR

DigiKey Part Number
336-3016-2-ND - Tape & Reel (TR)
336-3016-1-ND - Cut Tape (CT)
336-3016-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EM3588-RTR
Description
IC RF TXRX+MCU 802.15.4 48QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Modulation
O-QPSK
Frequency
Data Rate (Max)
12Mbps
Power - Output
8dBm
Sensitivity
-102dBm
Memory Size
512kB Flash, 64kB RAM
Serial Interfaces
I2C, JTAG, SPI, UART, USB
GPIO
24
Voltage - Supply
2.1V ~ 3.6V
Current - Receiving
23.5mA ~ 30mA
Current - Transmitting
24mA ~ 45mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 970
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1321,90000 Kč321,90 Kč
10275,59900 Kč2 755,99 Kč
25259,86280 Kč6 496,57 Kč
100238,52260 Kč23 852,26 Kč
250225,89984 Kč56 474,96 Kč
500217,06136 Kč108 530,68 Kč
1 000208,78794 Kč208 787,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000201,04357 Kč402 087,14 Kč
Manufacturers Standard Package
Unit Price without VAT:321,90000 Kč
Unit Price with VAT:389,49900 Kč