
EM3587-RTR | |
|---|---|
DigiKey Part Number | 336-3015-2-ND - Tape & Reel (TR) 336-3015-1-ND - Cut Tape (CT) 336-3015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM3587-RTR |
Description | IC RF TXRX+MCU 802.15.4 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -102dBm |
Mfr | Memory Size 512kB Flash, 64kB RAM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces I2C, JTAG, SPI, UART |
Part Status Not For New Designs | GPIO 24 |
DigiKey Programmable Not Verified | Voltage - Supply 2.1V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 23.5mA ~ 30mA |
RF Family/Standard 802.15.4 | Current - Transmitting 24mA ~ 45mA |
Protocol | Operating Temperature -40°C ~ 85°C |
Modulation O-QPSK | Mounting Type Surface Mount |
Frequency | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 5Mbps | Supplier Device Package 48-QFN (7x7) |
Power - Output 8dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,46000 Kč | 279,46 Kč |
| 10 | 242,94600 Kč | 2 429,46 Kč |
| 25 | 230,28640 Kč | 5 757,16 Kč |
| 100 | 212,92210 Kč | 21 292,21 Kč |
| 250 | 202,52944 Kč | 50 632,36 Kč |
| 500 | 198,16478 Kč | 99 082,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 196,87801 Kč | 393 756,02 Kč |
| Unit Price without VAT: | 279,46000 Kč |
|---|---|
| Unit Price with VAT: | 338,14660 Kč |


